
VJ1812Y224KXCAT | |
|---|---|
DigiKey Part Number | 720-1151-2-ND - Tape & Reel (TR) 720-1151-1-ND - Cut Tape (CT) 720-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y224KXCAT |
Description | CAP CER 0.22UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y224KXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.7.01800 | kr.70.18 |
| 50 | kr.5.60700 | kr.280.35 |
| 100 | kr.5.17220 | kr.517.22 |
| 500 | kr.4.43660 | kr.2,218.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.20900 | kr.4,209.00 |
| 2.000 | kr.4.02159 | kr.8,043.18 |
| 3.000 | kr.3.92771 | kr.11,783.13 |
| 5.000 | kr.3.82365 | kr.19,118.25 |
| 7.000 | kr.3.76280 | kr.26,339.60 |
| 10.000 | kr.3.70427 | kr.37,042.70 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |

