Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1812Y102KBRAT4X | |
|---|---|
DigiKey Part Number | VJ1812Y102KBRAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y102KBRAT4X |
Description | CAP CER 1000PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y102KBRAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.183" L x 0.126" W (4.65mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y102JBFAT4X | Vishay Vitramon | 0 | VJ1812Y102JBFAT4X-ND | kr.6.21587 | Upgrade |
| VJ1812Y102JBHAT4X | Vishay Vitramon | 0 | VJ1812Y102JBHAT4X-ND | kr.6.21587 | Upgrade |
| VJ1812Y102JBRAT4X | Vishay Vitramon | 0 | VJ1812Y102JBRAT4X-ND | kr.6.21587 | Upgrade |
| VJ1812Y102KBFAT4X | Vishay Vitramon | 0 | VJ1812Y102KBFAT4X-ND | kr.5.04943 | Upgrade |
| VJ1812Y102KBHAT4X | Vishay Vitramon | 0 | VJ1812Y102KBHAT4X-ND | kr.7.12911 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.04943 | kr.10,098.86 |
| Unit Price without VAT: | kr.5.04943 |
|---|---|
| Unit Price with VAT: | kr.6.31179 |



