Upgrade
Upgrade
Parametric Equivalent

VJ1808Y103MXGAR | |
|---|---|
DigiKey Part Number | VJ1808Y103MXGAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1808Y103MXGAR |
Description | CAP CER 10000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808Y103MXGAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Tolerance ±20% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1808Y103JXGAT | Vishay Vitramon | 0 | VJ1808Y103JXGAT-ND | kr.3.39060 | Upgrade |
| VJ1808Y103KXGAR | Vishay Vitramon | 0 | VJ1808Y103KXGAR-ND | kr.2.87520 | Upgrade |
| VJ1808Y103MXGAT | Vishay Vitramon | 0 | VJ1808Y103MXGAT-ND | kr.2.88228 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.75129 | kr.27,512.90 |
| Unit Price without VAT: | kr.2.75129 |
|---|---|
| Unit Price with VAT: | kr.3.43911 |


