10000 pF ±10% 100V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1808Y103KXBAT

DigiKey Part Number
720-VJ1808Y103KXBATTR-ND - Tape & Reel (TR)
720-VJ1808Y103KXBATCT-ND - Cut Tape (CT)
720-VJ1808Y103KXBATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1808Y103KXBAT
Description
CAP CER 10000PF 100V X7R 1808
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1808Y103KXBAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Tolerance
±10%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.19500kr.31.95
50kr.2.44980kr.122.49
100kr.2.22090kr.222.09
500kr.1.83428kr.917.14
1.000kr.1.71472kr.1,714.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.61642kr.3,232.84
4.000kr.1.53547kr.6,141.88
6.000kr.1.49493kr.8,969.58
10.000kr.1.45000kr.14,500.00
14.000kr.1.42373kr.19,932.22
20.000kr.1.39845kr.27,969.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750