
VJ1808Y102KXGAT | |
|---|---|
DigiKey Part Number | 720-VJ1808Y102KXGATTR-ND - Tape & Reel (TR) 720-VJ1808Y102KXGATCT-ND - Cut Tape (CT) 720-VJ1808Y102KXGATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1808Y102KXGAT |
Description | CAP CER 1000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808Y102KXGAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.35700 | kr.53.57 |
| 50 | kr.4.22240 | kr.211.12 |
| 100 | kr.3.87310 | kr.387.31 |
| 500 | kr.3.28108 | kr.1,640.54 |
| 1.000 | kr.3.09810 | kr.3,098.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.94744 | kr.5,894.88 |
| 4.000 | kr.2.82338 | kr.11,293.52 |
| 6.000 | kr.2.76121 | kr.16,567.26 |
| 10.000 | kr.2.69233 | kr.26,923.30 |
| 14.000 | kr.2.65205 | kr.37,128.70 |
| 20.000 | kr.2.61330 | kr.52,266.00 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

