Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

VJ1808A821KXGAR | |
|---|---|
DigiKey Part Number | VJ1808A821KXGAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1808A821KXGAR |
Description | CAP CER 820PF 1KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808A821KXGAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1808A821JXGAR | Vishay Vitramon | 0 | VJ1808A821JXGAR-ND | kr.3.24399 | Upgrade |
| VJ1808A821JXGAT | Vishay Vitramon | 0 | VJ1808A821JXGAT-ND | kr.3.39060 | Upgrade |
| VJ1808Y821JXGAT | Vishay Vitramon | 0 | VJ1808Y821JXGAT-ND | kr.3.01020 | Similar |
| VJ1808Y821KXGAT | Vishay Vitramon | 0 | VJ1808Y821KXGAT-ND | kr.2.49834 | Similar |
| VJ1808A821KXGAT | Vishay Vitramon | 0 | VJ1808A821KXGAT-ND | kr.2.86998 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.73941 | kr.27,394.10 |
| Unit Price without VAT: | kr.2.73941 |
|---|---|
| Unit Price with VAT: | kr.3.42426 |


