
VJ1808A182JXEAT | |
|---|---|
DigiKey Part Number | 720-1143-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1808A182JXEAT |
Description | CAP CER 1800PF 500V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808A182JXEAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.63200 | kr.14,528.00 |
| Unit Price without VAT: | kr.3.63200 |
|---|---|
| Unit Price with VAT: | kr.4.54000 |

