
VJ1210Y223KXGAT5Z | |
|---|---|
DigiKey Part Number | 720-1053-2-ND - Tape & Reel (TR) 720-1053-1-ND - Cut Tape (CT) 720-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y223KXGAT5Z |
Description | CAP CER 0.022UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y223KXGAT5Z Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.10.25200 | kr.102.52 |
| 50 | kr.8.34980 | kr.417.49 |
| 100 | kr.7.76210 | kr.776.21 |
| 500 | kr.6.76782 | kr.3,383.91 |
| 1.000 | kr.6.46002 | kr.6,460.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.13494 | kr.15,337.35 |
| 5.000 | kr.5.93889 | kr.29,694.45 |
| 7.500 | kr.5.84063 | kr.43,804.72 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |

