Upgrade
Upgrade

VJ1210Y153JBCAT4X | |
|---|---|
DigiKey Part Number | VJ1210Y153JBCAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1210Y153JBCAT4X |
Description | CAP CER 0.015UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y153JBCAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1210Y153JBEAT4X | Vishay Vitramon | 0 | VJ1210Y153JBEAT4X-ND | kr.3.72834 | Upgrade |
| VJ1210Y153JBLAT4X | Vishay Vitramon | 0 | VJ1210Y153JBLAT4X-ND | kr.4.18989 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.76782 | kr.18,839.10 |
| Unit Price without VAT: | kr.3.76782 |
|---|---|
| Unit Price with VAT: | kr.4.70978 |


