VJ1210Y124KBAAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.76065
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.07390
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.7.09961
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.91933
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.74802
Datasheet
0.12 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y124KBAAT4X

DigiKey Part Number
VJ1210Y124KBAAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1210Y124KBAAT4X
Description
CAP CER 0.12UF 50V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y124KBAAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1210Y124JBAAT4XVishay Vitramon0VJ1210Y124JBAAT4X-NDkr.5.76065Upgrade
VJ1210Y124JBBAT4XVishay Vitramon0VJ1210Y124JBBAT4X-NDkr.6.07390Upgrade
VJ1210Y124JBCAT4XVishay Vitramon0VJ1210Y124JBCAT4X-NDkr.7.09961Upgrade
VJ1210Y124KBBAT4XVishay Vitramon0VJ1210Y124KBBAT4X-NDkr.4.91933Upgrade
VJ1210Y124KBCAT4XVishay Vitramon0VJ1210Y124KBCAT4X-NDkr.5.74802Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.66625kr.23,331.25
Unit Price without VAT:kr.4.66625
Unit Price with VAT:kr.5.83281