
VJ1210Y104KXBTW1BC | |
|---|---|
DigiKey Part Number | 720-1846-2-ND - Tape & Reel (TR) 720-1846-1-ND - Cut Tape (CT) 720-1846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y104KXBTW1BC |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y104KXBTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.14300 | kr.21.43 |
| 50 | kr.1.61040 | kr.80.52 |
| 100 | kr.1.44680 | kr.144.68 |
| 500 | kr.1.17024 | kr.585.12 |
| 1.000 | kr.1.08477 | kr.1,084.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97934 | kr.2,938.02 |
| 6.000 | kr.0.92775 | kr.5,566.50 |
| 9.000 | kr.0.90191 | kr.8,117.19 |
| 15.000 | kr.0.87328 | kr.13,099.20 |
| 21.000 | kr.0.85654 | kr.17,987.34 |
| 30.000 | kr.0.84043 | kr.25,212.90 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

