
VJ1210Y104KXAAT | |
---|---|
DigiKey Part Number | 720-1819-2-ND - Tape & Reel (TR) 720-1819-1-ND - Cut Tape (CT) 720-1819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y104KXAAT |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y104KXAAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.61000 | kr.4.61 |
10 | kr.2.86700 | kr.28.67 |
50 | kr.2.19000 | kr.109.50 |
100 | kr.1.98270 | kr.198.27 |
500 | kr.1.63174 | kr.815.87 |
1.000 | kr.1.52326 | kr.1,523.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.34125 | kr.4,023.75 |
6.000 | kr.1.31187 | kr.7,871.22 |
9.000 | kr.1.26734 | kr.11,406.06 |
15.000 | kr.1.25456 | kr.18,818.40 |
21.000 | kr.1.23328 | kr.25,898.88 |
30.000 | kr.1.21281 | kr.36,384.30 |
36.000 | kr.1.20311 | kr.43,311.96 |
Unit Price without VAT: | kr.4.61000 |
---|---|
Unit Price with VAT: | kr.5.76250 |