VJ1210A472JXCAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.99585
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.11286
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.80726
Datasheet
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210A472JXCAT

DigiKey Part Number
VJ1210A472JXCAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1210A472JXCAT
Description
CAP CER 4700PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210A472JXCAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1210A472FXCARVishay Vitramon0VJ1210A472FXCAR-NDkr.5.99585Upgrade
VJ1210A472FXCATVishay Vitramon0VJ1210A472FXCAT-NDkr.6.11286Upgrade
VJ1210A472GXCATVishay Vitramon0VJ1210A472GXCAT-NDkr.5.80726Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.07163kr.12,429.78
Unit Price without VAT:kr.2.07163
Unit Price with VAT:kr.2.58954