Direct

VJ1210A332GXCAT | |
|---|---|
DigiKey Part Number | VJ1210A332GXCAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1210A332GXCAT |
Description | CAP CER 3300PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A332GXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C332G2GACTU | KEMET | 0 | 399-C1210C332G2GACTUTR-ND | kr.6.31292 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.5.68483 | kr.34,108.98 |
| Unit Price without VAT: | kr.5.68483 |
|---|---|
| Unit Price with VAT: | kr.7.10604 |


