VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210A222JXGAT5Z

DigiKey Part Number
720-1039-2-ND - Tape & Reel (TR)
720-1039-1-ND - Cut Tape (CT)
720-1039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210A222JXGAT5Z
Description
CAP CER 2200PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210A222JXGAT5Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.147
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.82000kr.10.82
10kr.7.19400kr.71.94
50kr.5.76900kr.288.45
100kr.5.32860kr.532.86
500kr.4.58420kr.2,292.10
1.000kr.4.35373kr.4,353.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.11036kr.10,275.90
5.000kr.3.96361kr.19,818.05
7.500kr.3.89007kr.29,175.53
12.500kr.3.80856kr.47,607.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.82000
Unit Price with VAT:kr.13.52500