1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210A102JXGAT5Z

DigiKey Part Number
720-1036-2-ND - Tape & Reel (TR)
720-1036-1-ND - Cut Tape (CT)
720-1036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210A102JXGAT5Z
Description
CAP CER 1000PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210A102JXGAT5Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1210A102JXRAT5ZVishay Vitramon1.398720-VJ1210A102JXRAT5ZCT-NDkr.11.16000Upgrade
In-Stock: 2.205
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.16000kr.11.16
10kr.7.45000kr.74.50
50kr.5.96980kr.298.49
100kr.5.51260kr.551.26
500kr.4.74144kr.2,370.72
1.000kr.4.50267kr.4,502.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.25051kr.10,626.28
5.000kr.4.09849kr.20,492.45
7.500kr.4.02232kr.30,167.40
12.500kr.3.93784kr.49,223.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.16000
Unit Price with VAT:kr.13.95000