
VJ1210A102JXEAT | |
|---|---|
DigiKey Part Number | 720-1814-2-ND - Tape & Reel (TR) 720-1814-1-ND - Cut Tape (CT) 720-1814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A102JXEAT |
Description | CAP CER 1000PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A102JXEAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.58400 | kr.45.84 |
| 50 | kr.3.58460 | kr.179.23 |
| 100 | kr.3.27650 | kr.327.65 |
| 500 | kr.2.75536 | kr.1,377.68 |
| 1.000 | kr.2.59420 | kr.2,594.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.42404 | kr.6,060.10 |
| 5.000 | kr.2.32144 | kr.11,607.20 |
| 7.500 | kr.2.27004 | kr.17,025.30 |
| 12.500 | kr.2.21305 | kr.27,663.12 |
| 17.500 | kr.2.17974 | kr.38,145.45 |
| 25.000 | kr.2.14769 | kr.53,692.25 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

