Upgrade
Upgrade
Parametric Equivalent

VJ1206Y824JXQTW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y824JXQTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y824JXQTW1BC |
Description | CAP CER 0.82UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y824JXQTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y824JXJRW1BC | Vishay Vitramon | 0 | VJ1206Y824JXJRW1BC-ND | kr.3.40149 | Upgrade |
| VJ1206Y824JXJTW1BC | Vishay Vitramon | 0 | VJ1206Y824JXJTW1BC-ND | kr.3.71921 | Upgrade |
| VJ1206Y824JXQRW1BC | Vishay Vitramon | 0 | VJ1206Y824JXQRW1BC-ND | kr.3.40149 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.71921 | kr.11,157.63 |
| Unit Price without VAT: | kr.3.71921 |
|---|---|
| Unit Price with VAT: | kr.4.64901 |


