Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y823JXJMP | |
|---|---|
DigiKey Part Number | 720-VJ1206Y823JXJMPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y823JXJMP |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y823JBJBR31G | Vishay Vitramon | 0 | GA1206Y823JBJBR31G-ND | kr.1.18707 | Parametric Equivalent |
| GA1206Y823JBJBT31G | Vishay Vitramon | 0 | GA1206Y823JBJBT31G-ND | kr.1.22559 | Parametric Equivalent |
| GA1206Y823JXJBR31G | Vishay Vitramon | 0 | GA1206Y823JXJBR31G-ND | kr.0.93762 | Parametric Equivalent |
| GA1206Y823JXJBT31G | Vishay Vitramon | 0 | GA1206Y823JXJBT31G-ND | kr.0.97027 | Parametric Equivalent |
| VJ1206Y823JLJAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y823JLJAJ32TR-ND | kr.2.64533 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.63437 | kr.6,343.70 |
| Unit Price without VAT: | kr.0.63437 |
|---|---|
| Unit Price with VAT: | kr.0.79296 |




