
VJ1206Y822KXCAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y822KXCACTR-ND - Tape & Reel (TR) 720-VJ1206Y822KXCACCT-ND - Cut Tape (CT) 720-VJ1206Y822KXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y822KXCAC |
Description | CAP CER 8200PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y822KXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.65500 | kr.16.55 |
| 50 | kr.1.22620 | kr.61.31 |
| 100 | kr.1.09490 | kr.109.49 |
| 500 | kr.0.87328 | kr.436.64 |
| 1.000 | kr.0.80493 | kr.804.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72050 | kr.2,161.50 |
| 6.000 | kr.0.67919 | kr.4,075.14 |
| 9.000 | kr.0.65851 | kr.5,926.59 |
| 15.000 | kr.0.63559 | kr.9,533.85 |
| 21.000 | kr.0.62219 | kr.13,065.99 |
| 30.000 | kr.0.60930 | kr.18,279.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

