Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y822JXCMC | |
|---|---|
DigiKey Part Number | VJ1206Y822JXCMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y822JXCMC |
Description | CAP CER 8200PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y822JXCMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y822JBCBR31G | Vishay Vitramon | 0 | GA1206Y822JBCBR31G-ND | kr.0.87377 | Parametric Equivalent |
| GA1206Y822JBCBT31G | Vishay Vitramon | 0 | GA1206Y822JBCBT31G-ND | kr.0.90485 | Parametric Equivalent |
| GA1206Y822JXCBR31G | Vishay Vitramon | 0 | GA1206Y822JXCBR31G-ND | kr.0.70500 | Parametric Equivalent |
| GA1206Y822JXCBT31G | Vishay Vitramon | 0 | GA1206Y822JXCBT31G-ND | kr.0.73171 | Parametric Equivalent |
| VJ1206Y822JLCAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y822JLCAJ32TR-ND | kr.7.08387 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.89283 | kr.5,356.98 |
| Unit Price without VAT: | kr.0.89283 |
|---|---|
| Unit Price with VAT: | kr.1.11604 |




