VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y683KXCAT

DigiKey Part Number
720-VJ1206Y683KXCATTR-ND - Tape & Reel (TR)
720-VJ1206Y683KXCATCT-ND - Cut Tape (CT)
720-VJ1206Y683KXCATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y683KXCAT
Description
CAP CER 0.068UF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y683KXCAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.23400kr.22.34
50kr.1.68840kr.84.42
100kr.1.51870kr.151.87
500kr.1.23392kr.616.96
1.000kr.1.14592kr.1,145.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.05306kr.2,632.65
5.000kr.0.94863kr.4,743.15
7.500kr.0.94472kr.7,085.40
12.500kr.0.93799kr.11,724.88
17.500kr.0.91983kr.16,097.03
25.000kr.0.90236kr.22,559.00
30.000kr.0.89408kr.26,822.40
60.000kr.0.87524kr.52,514.40
62.500kr.0.86471kr.54,044.38
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250