Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y683JXBAC | |
|---|---|
DigiKey Part Number  | 720-VJ1206Y683JXBACTR-ND - Tape & Reel (TR) 720-VJ1206Y683JXBACCT-ND - Cut Tape (CT) 720-VJ1206Y683JXBACDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ1206Y683JXBAC  | 
Description  | CAP CER 0.068UF 100V X7R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.068 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ1206Y683JXBAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.067" (1.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 | 
| 10 | kr.1.53600 | kr.15.36 | 
| 50 | kr.1.13660 | kr.56.83 | 
| 100 | kr.1.01380 | kr.101.38 | 
| 500 | kr.0.80730 | kr.403.65 | 
| 1.000 | kr.0.74342 | kr.743.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.66468 | kr.1,994.04 | 
| 6.000 | kr.0.62614 | kr.3,756.84 | 
| 9.000 | kr.0.60685 | kr.5,461.65 | 
| 15.000 | kr.0.58547 | kr.8,782.05 | 
| 21.000 | kr.0.57297 | kr.12,032.37 | 
| 30.000 | kr.0.56094 | kr.16,828.20 | 
| 36.000 | kr.0.55525 | kr.19,989.00 | 
| 72.000 | kr.0.53606 | kr.38,596.32 | 
| 75.000 | kr.0.53504 | kr.40,128.00 | 
| Unit Price without VAT: | kr.2.56000 | 
|---|---|
| Unit Price with VAT: | kr.3.20000 | 




