Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y683JXAMC | |
|---|---|
DigiKey Part Number | VJ1206Y683JXAMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y683JXAMC |
Description | CAP CER 0.068UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y683JXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y683JXBAC | Vishay Vitramon | 6.000 | 720-VJ1206Y683JXBACCT-ND | kr.3.11000 | Upgrade |
| VJ1206Y683JXBAP | Vishay Vitramon | 0 | VJ1206Y683JXBAP-ND | kr.0.72691 | Upgrade |
| VJ1206Y683JXBMC | Vishay Vitramon | 0 | VJ1206Y683JXBMC-ND | kr.0.75234 | Upgrade |
| VJ1206Y683JXBMP | Vishay Vitramon | 0 | VJ1206Y683JXBMP-ND | kr.0.72691 | Upgrade |
| VJ1206Y683JXCAT | Vishay Vitramon | 0 | VJ1206Y683JXCAT-ND | kr.1.20142 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.75141 | kr.4,508.46 |
| Unit Price without VAT: | kr.0.75141 |
|---|---|
| Unit Price with VAT: | kr.0.93926 |




