
VJ1206Y563KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y563KXBACTR-ND - Tape & Reel (TR) 720-VJ1206Y563KXBACCT-ND - Cut Tape (CT) 720-VJ1206Y563KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y563KXBAC |
Description | CAP CER 0.056UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y563KXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.94600 | kr.19.46 |
| 50 | kr.1.45660 | kr.72.83 |
| 100 | kr.1.30690 | kr.130.69 |
| 500 | kr.1.05382 | kr.526.91 |
| 1.000 | kr.0.97568 | kr.975.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87921 | kr.2,637.63 |
| 6.000 | kr.0.81382 | kr.4,882.92 |
| 9.000 | kr.0.79058 | kr.7,115.22 |
| 15.000 | kr.0.78216 | kr.11,732.40 |
| 21.000 | kr.0.76684 | kr.16,103.64 |
| 30.000 | kr.0.75210 | kr.22,563.00 |
| 36.000 | kr.0.74512 | kr.26,824.32 |
| 72.000 | kr.0.72624 | kr.52,289.28 |
| 75.000 | kr.0.72035 | kr.54,026.25 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

