Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

VJ1206Y562KXXMP | |
|---|---|
DigiKey Part Number | VJ1206Y562KXXMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y562KXXMP |
Description | CAP CER 5600PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y562KXXMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A562FXAAR | Vishay Vitramon | 0 | VJ1206A562FXAAR-ND | kr.6.05528 | Similar |
| VJ1206A562FXAAT | Vishay Vitramon | 0 | VJ1206A562FXAAT-ND | kr.6.17307 | Similar |
| VJ1206A562FXAMR | Vishay Vitramon | 0 | VJ1206A562FXAMR-ND | kr.6.05528 | Similar |
| VJ1206A562FXAMT | Vishay Vitramon | 0 | VJ1206A562FXAMT-ND | kr.6.17307 | Similar |
| VJ1206A562GXAAR | Vishay Vitramon | 0 | VJ1206A562GXAAR-ND | kr.4.96823 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54645 | kr.5,464.50 |
| Unit Price without VAT: | kr.0.54645 |
|---|---|
| Unit Price with VAT: | kr.0.68306 |



