VJ1206Y562JXEAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.83043
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.86042
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.66103
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.68656
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.9.31986
Datasheet
5600 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y562JXEAT

DigiKey Part Number
VJ1206Y562JXEAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y562JXEAT
Description
CAP CER 5600PF 500V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y562JXEAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y562JBEBR31GVishay Vitramon0GA1206Y562JBEBR31G-NDkr.0.83043Parametric Equivalent
GA1206Y562JBEBT31GVishay Vitramon0GA1206Y562JBEBT31G-NDkr.0.86042Parametric Equivalent
GA1206Y562JXEBR31GVishay Vitramon0GA1206Y562JXEBR31G-NDkr.0.66103Parametric Equivalent
GA1206Y562JXEBT31GVishay Vitramon0GA1206Y562JXEBT31G-NDkr.0.68656Parametric Equivalent
VJ1206Y562JLEAJ32Vishay Vitramon0720-VJ1206Y562JLEAJ32TR-NDkr.9.31986Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.02350kr.6,141.00
Unit Price without VAT:kr.1.02350
Unit Price with VAT:kr.1.27938