0.47 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y474JXJTW1BC

DigiKey Part Number
720-VJ1206Y474JXJTW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y474JXJTW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y474JXJTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y474JXJTW1BC
Description
CAP CER 0.47UF 16V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y474JXJTW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.756
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.16800kr.21.68
50kr.1.62940kr.81.47
100kr.1.46450kr.146.45
500kr.1.18520kr.592.60
1.000kr.1.09891kr.1,098.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.99246kr.2,977.38
6.000kr.0.94038kr.5,642.28
9.000kr.0.91430kr.8,228.70
15.000kr.0.88538kr.13,280.70
21.000kr.0.86848kr.18,238.08
30.000kr.0.85222kr.25,566.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750