VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y473JXAAC

DigiKey Part Number
720-VJ1206Y473JXAACTR-ND - Tape & Reel (TR)
720-VJ1206Y473JXAACCT-ND - Cut Tape (CT)
720-VJ1206Y473JXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y473JXAAC
Description
CAP CER 0.047UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y473JXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.747
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.1.91400kr.19.14
50kr.1.37220kr.68.61
100kr.1.14240kr.114.24
500kr.1.01300kr.506.50
1.000kr.0.96134kr.961.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.94739kr.2,842.17
6.000kr.0.86040kr.5,162.40
21.000kr.0.85788kr.18,015.48
30.000kr.0.84195kr.25,258.50
36.000kr.0.83440kr.30,038.40
72.000kr.0.80898kr.58,246.56
75.000kr.0.80762kr.60,571.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500