VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y472JXACW1BC

DigiKey Part Number
720-VJ1206Y472JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y472JXACW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y472JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y472JXACW1BC
Description
CAP CER 4700PF 50V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y472JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.10700kr.11.07
50kr.0.80520kr.40.26
100kr.0.71300kr.71.30
500kr.0.64000kr.320.00
1.000kr.0.52096kr.520.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42234kr.1,689.36
8.000kr.0.39872kr.3,189.76
12.000kr.0.38694kr.4,643.28
20.000kr.0.38276kr.7,655.20
28.000kr.0.37382kr.10,466.96
40.000kr.0.36577kr.14,630.80
48.000kr.0.36182kr.17,367.36
96.000kr.0.34853kr.33,458.88
100.000kr.0.34783kr.34,783.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500