
VJ1206Y472JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y472JXAACTR-ND - Tape & Reel (TR) 720-VJ1206Y472JXAACCT-ND - Cut Tape (CT) 720-VJ1206Y472JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y472JXAAC |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y472JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.64200 | kr.16.42 |
| 50 | kr.1.21720 | kr.60.86 |
| 100 | kr.1.08600 | kr.108.60 |
| 500 | kr.0.86618 | kr.433.09 |
| 1.000 | kr.0.79814 | kr.798.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71426 | kr.2,142.78 |
| 6.000 | kr.0.67322 | kr.4,039.32 |
| 9.000 | kr.0.65267 | kr.5,874.03 |
| 15.000 | kr.0.62990 | kr.9,448.50 |
| 21.000 | kr.0.61658 | kr.12,948.18 |
| 30.000 | kr.0.60377 | kr.18,113.10 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

