Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ1206Y392MXCAP | |
|---|---|
DigiKey Part Number | VJ1206Y392MXCAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y392MXCAP |
Description | CAP CER 3900PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y392MXCAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y392JXCAC | Vishay Vitramon | 0 | VJ1206Y392JXCAC-ND | kr.0.89283 | Upgrade |
| VJ1206Y392JXCAP | Vishay Vitramon | 0 | VJ1206Y392JXCAP-ND | kr.0.86204 | Upgrade |
| VJ1206Y392JXCMC | Vishay Vitramon | 0 | VJ1206Y392JXCMC-ND | kr.0.89283 | Upgrade |
| VJ1206Y392JXCMP | Vishay Vitramon | 0 | VJ1206Y392JXCMP-ND | kr.0.86204 | Upgrade |
| VJ1206Y392JXEAC | Vishay Vitramon | 0 | VJ1206Y392JXEAC-ND | kr.1.02350 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.71596 | kr.7,159.60 |
| Unit Price without VAT: | kr.0.71596 |
|---|---|
| Unit Price with VAT: | kr.0.89495 |



