
VJ1206Y334KXXAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y334KXXATTR-ND - Tape & Reel (TR) 720-VJ1206Y334KXXATCT-ND - Cut Tape (CT) 720-VJ1206Y334KXXATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y334KXXAT |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y334KXXAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y334KXXTW1BC | Vishay Vitramon | 5.660 | 720-VJ1206Y334KXXTW1BCCT-ND | kr.3.04000 | Direct |
| VJ1206Y334JXXAT | Vishay Vitramon | 31.344 | 720-VJ1206Y334JXXATCT-ND | kr.5.64000 | Upgrade |
| C1206C334K3RACTU | KEMET | 35.247 | 399-C1206C334K3RACTUCT-ND | kr.2.03000 | Direct |
| CC1206KRX7R7BB334 | YAGEO | 3.407 | 311-4484-1-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.20200 | kr.32.02 |
| 50 | kr.2.45740 | kr.122.87 |
| 100 | kr.2.22850 | kr.222.85 |
| 500 | kr.1.84076 | kr.920.38 |
| 1.000 | kr.1.72093 | kr.1,720.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.57300 | kr.4,719.00 |
| 6.000 | kr.1.50058 | kr.9,003.48 |
| 9.000 | kr.1.46429 | kr.13,178.61 |
| 15.000 | kr.1.42409 | kr.21,361.35 |
| 21.000 | kr.1.40058 | kr.29,412.18 |
| 30.000 | kr.1.37795 | kr.41,338.50 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

