Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y333KXBAP | |
|---|---|
DigiKey Part Number | VJ1206Y333KXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y333KXBAP |
Description | CAP CER 0.033UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y333KXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y333JXBAC | Vishay Vitramon | 0 | VJ1206Y333JXBAC-ND | kr.0.60981 | Upgrade |
| VJ1206Y333JXBAP | Vishay Vitramon | 0 | VJ1206Y333JXBAP-ND | kr.0.58636 | Upgrade |
| VJ1206Y333JXBMC | Vishay Vitramon | 0 | VJ1206Y333JXBMC-ND | kr.0.60981 | Upgrade |
| VJ1206Y333JXBMP | Vishay Vitramon | 0 | VJ1206Y333JXBMP-ND | kr.0.58636 | Upgrade |
| VJ1206Y333KXCAC | Vishay Vitramon | 0 | VJ1206Y333KXCAC-ND | kr.0.76662 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57525 | kr.5,752.50 |
| Unit Price without VAT: | kr.0.57525 |
|---|---|
| Unit Price with VAT: | kr.0.71906 |




