VJ1206Y274JXJTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.53126
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.78017
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.39859
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.72793
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.52787
Datasheet
0.27 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y274JXJTW1BC

DigiKey Part Number
VJ1206Y274JXJTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y274JXJTW1BC
Description
CAP CER 0.27UF 16V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.27 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y274JXJTW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y274JXXRW1BCVishay Vitramon0VJ1206Y274JXXRW1BC-NDkr.2.53126Upgrade
VJ1206Y274JXXTW1BCVishay Vitramon0VJ1206Y274JXXTW1BC-NDkr.2.78017Upgrade
VJ1206Y274JXJRW1BCVishay Vitramon0VJ1206Y274JXJRW1BC-NDkr.2.39859Parametric Equivalent
1206YC274JAT2AKYOCERA AVX01206YC274JAT2A-NDkr.0.72793Direct
1206B274J160CTWalsin Technology Corporation01292-1206B274J160CTTR-NDkr.0.52787Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.56199kr.7,685.97
Manufacturers Standard Package
Unit Price without VAT:kr.2.56199
Unit Price with VAT:kr.3.20249