
VJ1206Y273JXAAC | |
|---|---|
DigiKey Part Number  | 720-VJ1206Y273JXAACTR-ND - Tape & Reel (TR) 720-VJ1206Y273JXAACCT-ND - Cut Tape (CT) 720-VJ1206Y273JXAACDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ1206Y273JXAAC  | 
Description  | CAP CER 0.027UF 50V X7R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.027 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ1206Y273JXAAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.067" (1.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 | 
| 10 | kr.1.84300 | kr.18.43 | 
| 50 | kr.1.29660 | kr.64.83 | 
| 100 | kr.1.05540 | kr.105.54 | 
| 500 | kr.0.84902 | kr.424.51 | 
| 1.000 | kr.0.76486 | kr.764.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.64595 | kr.1,937.85 | 
| 6.000 | kr.0.60000 | kr.3,600.00 | 
| Unit Price without VAT: | kr.3.01000 | 
|---|---|
| Unit Price with VAT: | kr.3.76250 | 

