Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Similar

VJ1206Y224JXJRW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y224JXJRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y224JXJRW1BC |
Description | CAP CER 0.22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y224JXJRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y224JXAAT | Vishay Vitramon | 0 | VJ1206Y224JXAAT-ND | kr.1.20104 | Upgrade |
| VJ1206Y224JXAMT | Vishay Vitramon | 0 | VJ1206Y224JXAMT-ND | kr.1.26356 | Upgrade |
| VJ1206Y224JXARW1BC | Vishay Vitramon | 0 | VJ1206Y224JXARW1BC-ND | kr.0.81143 | Upgrade |
| VJ1206Y224JXATW1BC | Vishay Vitramon | 4.501 | 720-VJ1206Y224JXATW1BCCT-ND | kr.3.36000 | Upgrade |
| VJ1206Y224JXXAR | Vishay Vitramon | 0 | VJ1206Y224JXXAR-ND | kr.1.52277 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.81143 | kr.8,114.30 |
| Unit Price without VAT: | kr.0.81143 |
|---|---|
| Unit Price with VAT: | kr.1.01429 |







