
VJ1206Y223KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y223KXBACTR-ND - Tape & Reel (TR) 720-VJ1206Y223KXBACCT-ND - Cut Tape (CT) 720-VJ1206Y223KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y223KXBAC |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y223KXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y223KXCAC | Vishay Vitramon | 2.013 | 720-VJ1206Y223KXCACCT-ND | kr.2.47000 | Upgrade |
| VJ1206Y223KXBMC | Vishay Vitramon | 5.906 | 720-VJ1206Y223KXBMCCT-ND | kr.2.28000 | Parametric Equivalent |
| C1206C223K1RACTU | KEMET | 29.023 | 399-C1206C223K1RACTUCT-ND | kr.2.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99660 | kr.49.83 |
| 100 | kr.0.88630 | kr.88.63 |
| 500 | kr.0.69930 | kr.349.65 |
| 1.000 | kr.0.64154 | kr.641.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57039 | kr.1,711.17 |
| 6.000 | kr.0.53557 | kr.3,213.42 |
| 9.000 | kr.0.51814 | kr.4,663.26 |
| 15.000 | kr.0.49882 | kr.7,482.30 |
| 21.000 | kr.0.48752 | kr.10,237.92 |
| 30.000 | kr.0.47667 | kr.14,300.10 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

