
VJ1206Y223JXAMC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y223JXAMCTR-ND - Tape & Reel (TR) 720-VJ1206Y223JXAMCCT-ND - Cut Tape (CT) 720-VJ1206Y223JXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y223JXAMC |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y223JXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y223JXAAC | Vishay Vitramon | 2.927 | 720-VJ1206Y223JXAACCT-ND | kr.2.85000 | Parametric Equivalent |
| C1206C223J5RACTU | KEMET | 6.320 | 399-C1206C223J5RACTUCT-ND | kr.2.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.10500 | kr.21.05 |
| 50 | kr.1.58120 | kr.79.06 |
| 100 | kr.1.41950 | kr.141.95 |
| 500 | kr.1.14716 | kr.573.58 |
| 1.000 | kr.1.06296 | kr.1,062.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95912 | kr.2,877.36 |
| 6.000 | kr.0.90830 | kr.5,449.80 |
| 9.000 | kr.0.88286 | kr.7,945.74 |
| 15.000 | kr.0.85465 | kr.12,819.75 |
| 21.000 | kr.0.83816 | kr.17,601.36 |
| 30.000 | kr.0.82229 | kr.24,668.70 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

