Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

VJ1206Y222JXAAP | |
|---|---|
DigiKey Part Number | VJ1206Y222JXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y222JXAAP |
Description | CAP CER 2200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y222JXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y222JXBAC | Vishay Vitramon | 0 | VJ1206Y222JXBAC-ND | kr.0.51972 | Upgrade |
| VJ1206Y222JXBAP | Vishay Vitramon | 0 | VJ1206Y222JXBAP-ND | kr.0.49883 | Upgrade |
| VJ1206Y222JXBMC | Vishay Vitramon | 0 | VJ1206Y222JXBMC-ND | kr.0.51972 | Upgrade |
| VJ1206Y222JXBMP | Vishay Vitramon | 0 | VJ1206Y222JXBMP-ND | kr.0.49883 | Upgrade |
| VJ1206Y222JXCAC | Vishay Vitramon | 0 | VJ1206Y222JXCAC-ND | kr.0.89283 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.48570 | kr.4,857.00 |
| Unit Price without VAT: | kr.0.48570 |
|---|---|
| Unit Price with VAT: | kr.0.60713 |


