VJ1206Y183KXAMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.54957
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52968
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.54957
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52968
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46926
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50070
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52166
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50070
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.66200
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63989
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.66200
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63989
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.79331
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.82234
Datasheet
0.018 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y183KXAMC

DigiKey Part Number
VJ1206Y183KXAMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y183KXAMC
Description
CAP CER 0.018UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y183KXAMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y183JXAACVishay Vitramon0VJ1206Y183JXAAC-NDkr.0.54957Upgrade
VJ1206Y183JXAAPVishay Vitramon0VJ1206Y183JXAAP-NDkr.0.52968Upgrade
VJ1206Y183JXAMCVishay Vitramon0VJ1206Y183JXAMC-NDkr.0.54957Upgrade
VJ1206Y183JXAMPVishay Vitramon0VJ1206Y183JXAMP-NDkr.0.52968Upgrade
VJ1206Y183KXBACVishay Vitramon0VJ1206Y183KXBAC-NDkr.0.46926Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.52166kr.3,129.96
Unit Price without VAT:kr.0.52166
Unit Price with VAT:kr.0.65208