Upgrade
Direct
Direct
Direct

VJ1206Y154KBBAT4X | |
|---|---|
DigiKey Part Number | VJ1206Y154KBBAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y154KBBAT4X |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y154KBBAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.132" L x 0.063" W (3.35mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y154JBBAT4X | Vishay Vitramon | 0 | VJ1206Y154JBBAT4X-ND | kr.3.52201 | Upgrade |
| C1206F154K1RACTU | KEMET | 0 | 399-C1206F154K1RACTUTR-ND | kr.1.06347 | Direct |
| C1206X154K1RACTU | KEMET | 0 | 399-C1206X154K1RACTUTR-ND | kr.1.50570 | Direct |
| C3216X7R2A154K160AM | TDK | 0 | 445-6072-1-ND | kr.1.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.85938 | kr.14,296.90 |
| Unit Price without VAT: | kr.2.85938 |
|---|---|
| Unit Price with VAT: | kr.3.57423 |





