Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206Y153JXBAC | |
|---|---|
DigiKey Part Number | VJ1206Y153JXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y153JXBAC |
Description | CAP CER 0.015UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y153JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y153JXCAC | Vishay Vitramon | 0 | VJ1206Y153JXCAC-ND | kr.1.09387 | Upgrade |
| VJ1206Y153JXCAP | Vishay Vitramon | 0 | VJ1206Y153JXCAP-ND | kr.1.05832 | Upgrade |
| VJ1206Y153JXCMC | Vishay Vitramon | 0 | VJ1206Y153JXCMC-ND | kr.1.09387 | Upgrade |
| VJ1206Y153JXCMP | Vishay Vitramon | 0 | VJ1206Y153JXCMP-ND | kr.1.05832 | Upgrade |
| VJ1206Y153JXEMT | Vishay Vitramon | 0 | VJ1206Y153JXEMT-ND | kr.1.22196 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.59264 | kr.3,555.84 |
| Unit Price without VAT: | kr.0.59264 |
|---|---|
| Unit Price with VAT: | kr.0.74080 |





