
VJ1206Y152KXAMC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y152KXAMCTR-ND - Tape & Reel (TR) 720-VJ1206Y152KXAMCCT-ND - Cut Tape (CT) 720-VJ1206Y152KXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y152KXAMC |
Description | CAP CER 1500PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y152KXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.26800 | kr.12.68 |
| 50 | kr.0.92560 | kr.46.28 |
| 100 | kr.0.82170 | kr.82.17 |
| 500 | kr.0.64566 | kr.322.83 |
| 1.000 | kr.0.59140 | kr.591.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52449 | kr.1,573.47 |
| 6.000 | kr.0.49176 | kr.2,950.56 |
| 9.000 | kr.0.47537 | kr.4,278.33 |
| 15.000 | kr.0.45722 | kr.6,858.30 |
| 21.000 | kr.0.44660 | kr.9,378.60 |
| 30.000 | kr.0.43639 | kr.13,091.70 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

