Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y123KBCAT4X | |
|---|---|
DigiKey Part Number | VJ1206Y123KBCAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y123KBCAT4X |
Description | CAP CER 0.012UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y123KBCAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.132" L x 0.063" W (3.35mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y123JBCAT4X | Vishay Vitramon | 0 | VJ1206Y123JBCAT4X-ND | kr.3.07366 | Upgrade |
| VJ1206Y123JBEAT4X | Vishay Vitramon | 0 | VJ1206Y123JBEAT4X-ND | kr.3.07366 | Upgrade |
| VJ1206Y123JBLAT4X | Vishay Vitramon | 0 | VJ1206Y123JBLAT4X-ND | kr.2.78299 | Upgrade |
| VJ1206Y123KBEAT4X | Vishay Vitramon | 0 | VJ1206Y123KBEAT4X-ND | kr.2.49516 | Upgrade |
| VJ1206Y123KBLAT4X | Vishay Vitramon | 0 | VJ1206Y123KBLAT4X-ND | kr.2.25902 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.49516 | kr.14,970.96 |
| Unit Price without VAT: | kr.2.49516 |
|---|---|
| Unit Price with VAT: | kr.3.11895 |


