
VJ1206Y104KXAAT | |
---|---|
DigiKey Part Number | 720-1800-2-ND - Tape & Reel (TR) 720-1800-1-ND - Cut Tape (CT) 720-1800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KXAAT |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KXAAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
10 | kr.1.95800 | kr.19.58 |
50 | kr.1.46940 | kr.73.47 |
100 | kr.1.27620 | kr.127.62 |
500 | kr.1.06074 | kr.530.37 |
1.000 | kr.0.98163 | kr.981.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.78677 | kr.2,360.31 |
6.000 | kr.0.78054 | kr.4,683.24 |
9.000 | kr.0.77731 | kr.6,995.79 |
15.000 | kr.0.77363 | kr.11,604.45 |
21.000 | kr.0.77141 | kr.16,199.61 |
30.000 | kr.0.75997 | kr.22,799.10 |
36.000 | kr.0.75294 | kr.27,105.84 |
72.000 | kr.0.72925 | kr.52,506.00 |
75.000 | kr.0.72799 | kr.54,599.25 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |