
VJ1206Y104JXAMT | |
|---|---|
DigiKey Part Number | 720-1547-2-ND - Tape & Reel (TR) 720-1547-1-ND - Cut Tape (CT) 720-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104JXAMT |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104JXAMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13000 | kr.21.30 |
| 50 | kr.1.60140 | kr.80.07 |
| 100 | kr.1.43850 | kr.143.85 |
| 500 | kr.1.16326 | kr.581.63 |
| 1.000 | kr.1.07824 | kr.1,078.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97327 | kr.2,919.81 |
| 6.000 | kr.0.92193 | kr.5,531.58 |
| 9.000 | kr.0.89620 | kr.8,065.80 |
| 15.000 | kr.0.86769 | kr.13,015.35 |
| 21.000 | kr.0.85103 | kr.17,871.63 |
| 30.000 | kr.0.83499 | kr.25,049.70 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

