10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103KXETW1BC

DigiKey Part Number
720-VJ1206Y103KXETW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y103KXETW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y103KXETW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y103KXETW1BC
Description
CAP CER 10000PF 500V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103KXETW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Base Product Number
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206CC103KAT1AKYOCERA AVX16.981478-2955-1-NDkr.2.60000Upgrade
C1206C103KCRACTUKEMET1.288.864399-C1206C103KCRACTUCT-NDkr.3.99000Upgrade
C3216X7R2J103K115AATDK892445-2291-1-NDkr.1.59000Upgrade
AC1206KKX7RBBB103YAGEO3.00013-AC1206KKX7RBBB103TR-NDkr.0.25457Parametric Equivalent
In-Stock: 2.536
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.20500kr.12.05
50kr.0.87740kr.43.87
100kr.0.77730kr.77.73
500kr.0.60914kr.304.57
1.000kr.0.55729kr.557.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49332kr.1,479.96
6.000kr.0.46203kr.2,772.18
9.000kr.0.44636kr.4,017.24
15.000kr.0.42901kr.6,435.15
21.000kr.0.41886kr.8,796.06
30.000kr.0.40910kr.12,273.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750