
VJ1206Y103KXBPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y103KXBPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y103KXBPW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y103KXBPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXBPW1BC |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXBPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.89600 | kr.8.96 |
| 50 | kr.0.64640 | kr.32.32 |
| 100 | kr.0.56130 | kr.56.13 |
| 500 | kr.0.36096 | kr.180.48 |
| 1.000 | kr.0.32179 | kr.321.79 |
| 2.500 | kr.0.30323 | kr.758.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.24291 | kr.3,643.65 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

