
VJ1206Y103KXBMC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y103KXBMCTR-ND - Tape & Reel (TR) 720-VJ1206Y103KXBMCCT-ND - Cut Tape (CT) 720-VJ1206Y103KXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXBMC |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.38200 | kr.13.82 |
| 50 | kr.1.01700 | kr.50.85 |
| 100 | kr.0.90410 | kr.90.41 |
| 500 | kr.0.71414 | kr.357.07 |
| 1.000 | kr.0.65543 | kr.655.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58311 | kr.1,749.33 |
| 6.000 | kr.0.54773 | kr.3,286.38 |
| 9.000 | kr.0.53002 | kr.4,770.18 |
| 15.000 | kr.0.51039 | kr.7,655.85 |
| 21.000 | kr.0.49891 | kr.10,477.11 |
| 30.000 | kr.0.48787 | kr.14,636.10 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

